| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051320003-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051320003-007 |
T4051320003-007
| Heilind Number: | AMPT4051320003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051320003-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this M8 cable, featuring a sturdy female connector and a durable 10-meter polyurethane cable. With three positions, it ensures reliable power and data transmission. The 24 AWG wire and 3A amperage rating guarantee efficient performance, while the straight cable exit angle and gray jacket offer convenience and versatility. Perfect for sensor applications, this cable provides a seamless connection in any setting. Rest assured of its quality and compliance with RoHS standards. Elevate your wire management with this essential accessory.

