| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051320004-001 |
| Amperage: | 3 A |
| Overall Length: | 500 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 30 VAC |
| SKU: | AMPT4051320004-001 |
T4051320004-001
| Heilind Number: | AMPT4051320004-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051320004-001 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this M8 Cable featuring a female receptacle and a 0.5-meter, 4-pin Polyurethane (PUR) jacketed cable. Designed for optimal performance, this cable boasts a 3A amperage rating and operates at 30VAC. With a straight cable exit angle and 24 AWG wire size, it ensures efficient and reliable signal transmission. The cable's brown, white, blue, and black wire colors help with easy identification, while its gray jacket adds durability. Perfect for sensor applications, this RoHS-compliant cable is a versatile and essential component for your wire management needs.

