| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051320004-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 30 VAC |
| SKU: | AMPT4051320004-003 |
T4051320004-003
| Heilind Number: | AMPT4051320004-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051320004-003 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our M8 Cable Assembly, featuring a durable 1.5-meter Polyurethane (PUR) cable for reliable performance. With a 4-pin configuration and straight cable exit angle, this assembly is designed for seamless integration. The M8 connector on one end ensures a secure connection, while the pigtail on the other end offers versatility. Operating at 3A and 30VAC, it is suitable for various applications. RoHS compliant and featuring 24 AWG wires in brown, white, blue, and black, this assembly guarantees both quality and environmental responsibility. Upgrade your wire management setup with this essential component.

