T4051320004-005

Heilind Number:AMPT4051320004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4051320004-005
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE ST FEMALE 5M 4P PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051320004-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC
SKU:AMPT4051320004-005

Detailed Description

Easily connect your devices with this M8 Cable featuring a female receptacle at one end and a convenient pigtail at the other. With a 5-meter length, it offers ample reach for various applications. The 4-position connector is housed in a durable Polyurethane (PUR) jacket, ensuring reliable performance. Operating at 3A and 30VAC, this cable is suitable for powering and signal transmission. The 24 AWG wire, in brown, white, blue, and black colors, guarantees efficient connectivity. Its straight cable exit angle and gray jacket make for easy installation and identification. Compliant with RoHS standards, it's a dependable choice for wire management in sensor applications.