T4051320004-006

Heilind Number:AMPT4051320004-006
Manufacturer:TE Connectivity
Manufacturer Number:T4051320004-006
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE ST FEMALE 5M 4P PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051320004-006
Amperage:3 A
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC
SKU:AMPT4051320004-006

Detailed Description

Enhance connectivity with this M8 Cable featuring a female connector on one end and a convenient pigtail on the other. Measuring 5 meters in length, this 4-position cable is ideal for various applications. Crafted with durable polyurethane (PUR) jacketing, it ensures reliable performance. The 24 AWG wire, in brown, white, blue, and black colors, guarantees efficient signal transmission. With a straight cable exit angle and a 7000mm overall length, it offers flexibility in installation. This RoHS-compliant cable operates at 30VAC and 3A, making it suitable for diverse industrial settings. Whether for sensor applications or general wire management needs, this cable assembly is a dependable choice.