T4051320004-007

Heilind Number:AMPT4051320004-007
Manufacturer:TE Connectivity
Manufacturer Number:T4051320004-007
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE ST FEMALE 5M 4P PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051320004-007
Amperage:3 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC
SKU:AMPT4051320004-007

Detailed Description

Enhance your connectivity with this high-quality M8 Cable Assembly, featuring a sturdy Polyurethane (PUR) jacket for durability. With a convenient 5-meter length and straight cable exit angle, it offers flexibility for various applications. The 4-position connector end ensures secure and efficient transmission, while the 24 AWG wire size and 3A amperage support reliable power delivery. Operating at up to 30VAC, it meets RoHS compliance standards for environmentally conscious practices. The sleek gray jacket and color-coded wires (brown, white, blue, black) add a professional touch to your setup. Perfect for sensor applications and beyond, this cable assembly is a must-have for your wire management needs.