T4051420003-002

Heilind Number:AMPT4051420003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4051420003-002
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE RA FEMALE 1.0M 3P PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051420003-002
Amperage:3 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC
SKU:AMPT4051420003-002

Detailed Description

Efficiently transmit data and power with our M8 Cable RA Female 1.0M, featuring a 3-pin configuration ideal for sensor applications. With a durable Polyurethane (PUR) jacket in a sleek gray hue, this cable ensures reliable performance even in demanding environments. The 24 AWG wire size, shielded construction, and right-angle cable exit offer convenient installation options. Operating at a maximum voltage of 60 VAC and an amperage of 3A, it meets stringent quality standards while also being RoHS compliant. The pigtail connector end with wire color coding in brown, blue, and black guarantees easy identification and connectivity, making it a must-have for efficient wire management in various industrial settings.