| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051420003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051420003-004 |
T4051420003-004
| Heilind Number: | AMPT4051420003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051420003-004 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this M8 Cable RA Female, boasting a generous 3-meter length for versatile positioning. Featuring a 3A amperage and three positions, it's perfect for various applications. The durable polyurethane jacket in a sleek gray hue ensures longevity, while the 24 AWG wire guarantees reliable performance. With M8 and pigtail connectors on either end, it offers seamless integration. Operating at 60VAC and RoHS compliant, it prioritizes safety and environmental responsibility. Elevate your wire management with this essential component for sensor assemblies.

