| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051420003-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051420003-005 |
T4051420003-005
| Heilind Number: | AMPT4051420003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051420003-005 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with this M8 Cable RA Female, featuring a durable 5-meter Polyurethane (PUR) jacket for optimal protection. With a 3A amperage and 60VAC operating voltage, it ensures reliable performance. The 3-position connector, right-angle cable exit, and 24 AWG wire size make it versatile for various applications. Its brown, blue, and black wire colors, and gray jacket color, offer easy identification. RoHS compliant, this cable guarantees both quality and environmental responsibility. Perfect for sensor applications, it's a must-have in any setup.

