| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051420003-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051420003-007 |
T4051420003-007
| Heilind Number: | AMPT4051420003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051420003-007 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality M8 Cable RA Female. With a generous 10-meter length and 3-pin configuration, it delivers reliable performance in various applications. The durable Polyurethane (PUR) jacket ensures longevity, while the 24 AWG wire size guarantees efficient power transmission. Featuring a convenient right-angle cable exit and M8 connector, it offers seamless integration. Rest assured of its compliance with RoHS standards, making it a sustainable choice. Upgrade your setup with this essential component for optimal signal transmission and operational efficiency.

