T4051420004-002

Heilind Number:AMPT4051420004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4051420004-002
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE RA FEMALE 1.0M 4P PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051420004-002
Amperage:3 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC
SKU:AMPT4051420004-002

Detailed Description

Enhance connectivity in your setup with our M8 Cable RA Female 1.0M 4P PUR Cable, designed for optimal performance. With a durable Polyurethane (PUR) jacket material and 24 AWG wire size, this cable ensures reliable power and signal transmission. The M8 connector end and pigtail design offer easy installation, while the right-angle cable exit angle allows for efficient routing in tight spaces. Featuring four positions, this cable is suitable for various applications. Its brown, white, blue, and black wire colors make identification simple, and with RoHS compliance, you can trust in its environmental responsibility. Perfect for wire management in sensor setups and beyond, this cable assembly is a versatile and essential component in any project.