T4051420004-003

Heilind Number:AMPT4051420004-003
Manufacturer:TE Connectivity
Manufacturer Number:T4051420004-003
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

M8 CABLE RA FEMALE 1.5M 4P PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051420004-003
Amperage:3 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC
SKU:AMPT4051420004-003

Detailed Description

Enhance your connectivity with our M8 Cable RA Female, featuring a durable 1.5m 4P PUR cable for reliable performance. Designed for seamless integration, this cable boasts an amperage of 3A and an overall length of 1500mm, making it ideal for various applications. With an M8 connector at one end and a convenient pigtail at the other, it offers versatility in installation. The 24 AWG wire in brown, white, blue, and black ensures efficient signal transmission, while the Polyurethane (PUR) jacket in sleek gray provides durability. Whether for industrial or commercial use, this RoHS-compliant cable guarantees quality and compliance, with an operating voltage of 30VAC. Trust in its uncompromising performance for all your connectivity needs.