| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051420004-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 30 VAC |
| SKU: | AMPT4051420004-005 |
T4051420004-005
| Heilind Number: | AMPT4051420004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051420004-005 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your setup with this M8 Cable RA Female. Measuring 5 meters in length, it boasts a 4-pin configuration for versatile use. The durable Polyurethane (PUR) jacket ensures reliable performance, while the 24 AWG wire size guarantees efficient power transmission. With a right-angle cable exit, it's ideal for space-saving installations. Featuring brown, white, blue, and black wires, it offers easy identification. RoHS compliant and capable of handling up to 3A at 30VAC, this cable assembly is a dependable choice for various applications in wire management and sensor connectivity.

