T4051420004-006

Heilind Number:AMPT4051420004-006
Manufacturer:TE Connectivity
Manufacturer Number:T4051420004-006
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

M8 CABLE RA FEMALE 7M 4P PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4051420004-006
Amperage:3 A
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC
SKU:AMPT4051420004-006

Detailed Description

Enhance connectivity in your setup with this M8 Cable RA Female 7M 4P. Suitable for various applications, this cable features a durable Polyurethane jacket in a sleek gray hue, ensuring both protection and aesthetic appeal. With an overall length of 7000mm, it offers ample reach for versatile placement. The right-angle cable exit design adds convenience, while the 24 AWG wire size guarantees reliable performance. Its M8 connector and Pigtail end provide secure connections, with four positions available for optimal functionality. Operating at 30VAC with a 3A amperage, this cable is both efficient and compliant with RoHS standards. Available in classic brown, white, blue, and black wire colors, it's easy to integrate into your system. Upgrade your wire management with this essential component, perfect for sensor applications and beyond.