| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051420004-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 30 VAC |
| SKU: | AMPT4051420004-007 |
T4051420004-007
| Heilind Number: | AMPT4051420004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051420004-007 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this M8 Cable RA Female featuring a 10-meter 4P PUR cable. With a streamlined design and durable construction, it ensures reliable performance in various applications. The right-angle cable exit offers convenient installation, while the 24 AWG wire size and 3A amperage support efficient power transmission. Suitable for sensor cable assemblies, this gray-jacketed cable with brown, white, blue, and black wires guarantees seamless connectivity. Rest assured of its quality as it complies with RoHS standards, making it an eco-friendly choice. Upgrade your wire management setup with this essential component.

