| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052113003-001 |
| Amperage: | 3 A |
| Overall Length: | 500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052113003-001 |
T4052113003-001
| Heilind Number: | AMPT4052113003-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052113003-001 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M8-3MS-0.5-M8-3FS-PVC Cable Assembly. This 500mm long cable features a 3A amperage capacity, ideal for various applications. With M8 connectors on both ends, it ensures a secure and reliable connection. The 4.5mm cable diameter and 24 AWG wire size guarantee efficient signal transmission. Made with durable Polyvinyl Chloride (PVC) jacket material in sleek black, it's both flexible and hard-wearing. Perfect for industrial environments, it operates at voltages up to 60 VAC/60 VDC. With RoHS compliance and easy installation, this assembly is a must-have for efficient wire management.

