| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052113003-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052113003-002 |
T4052113003-002
| Heilind Number: | AMPT4052113003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052113003-002 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setup with this 1-meter long cable assembly. Featuring M8 connectors on both ends, it ensures a secure and reliable connection for power and signal transmission. With a 3A amperage rating and 24 AWG wire size, it guarantees efficient performance. The PVC jacket provides durability and protection, while the brown, blue, and black wires allow for easy identification. Operating at 60 VAC/60 VDC, it meets stringent safety standards. Perfect for sensor applications, this cable assembly is RoHS compliant, making it a sustainable choice for your wire management needs.

