| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052113003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052113003-004 |
T4052113003-004
| Heilind Number: | AMPT4052113003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052113003-004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M8-3MS-3.0-M8-3FS-PVC cable assembly, featuring a 3000mm overall length and 3A amperage. The M8 connectors at each end ensure a secure fit, with 24AWG wire size and 4.5mm cable diameter for efficient power transmission. This straight cable with brown, blue, and black wire color coding is perfect for sensor applications, offering reliable performance with its PVC jacket. Operating at 60VAC/60VDC, it meets RoHS compliance standards for environmentally friendly usage. Ideal for wire management in various settings, this assembly guarantees durable connectivity.

