T4052113003-006

Heilind Number:AMPT4052113003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4052113003-006
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M8-3MS-7.0-M8-3FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052113003-006
Amperage:3 A
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052113003-006

Detailed Description

Enhance your connectivity with this durable and reliable cable assembly, featuring M8 connectors on both ends for seamless integration. With an amperage of 3A and an overall length of 7000mm, it provides ample power and reach for your applications. The 3-position design offers versatility, while the 24 AWG wire size ensures efficient transmission. Crafted with PVC jacketing in a sleek black finish, this cable guarantees both flexibility and durability. Whether you're in need of a straight cable exit or require specific wire colors for identification, its customizable features cater to your unique requirements. Operating at 60VAC/60VDC, it meets high voltage standards for optimal performance. Designed with RoHS compliance in mind, this cable assembly is not only functional but also environmentally friendly. Perfect for sensor applications or general wire management, it's a must-have for any industrial or commercial setup.