| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052113003-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052113003-007 |
T4052113003-007
| Heilind Number: | AMPT4052113003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052113003-007 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with the RPC-M8-3MS-10.0-M8-3FS-PVC Sensor Cable Assembly, featuring a durable 10-meter length and M8 connectors on both ends. With a 3A amperage capacity and 24 AWG wire size, it ensures reliable power transmission in various applications. The PVC jacket and straight cable exit angle provide flexibility and protection, while the brown, blue, and black wire colors simplify installation. Operating at 60VAC/60VDC, it meets RoHS compliance for environmental responsibility. Perfect for industrial settings, this cable assembly guarantees efficient signal transmission and long-lasting performance.

