| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052113004-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052113004-005 |
T4052113004-005
| Heilind Number: | AMPT4052113004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052113004-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-4MS-5.0-M8-4FS-PVC Sensor Cable Assembly, meticulously designed for seamless performance. This 5-meter cable, featuring M8 connectors on both ends, ensures reliable data transmission in any industrial setting. With a 3A amperage rating, it can handle power efficiently, while the 24 AWG wire size guarantees optimal conductivity. The durable Polyvinyl Chloride (PVC) jacket offers protection and flexibility, making it ideal for various applications. Whether you're in the field of automation, robotics, or sensor technology, this cable assembly, compliant with RoHS standards, is a must-have for your connectivity needs.

