| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052113004-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052113004-006 |
T4052113004-006
| Heilind Number: | AMPT4052113004-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052113004-006 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our 7-meter long cable assembly, designed to optimize power transmission. Featuring M8 connectors at both ends, this durable PVC jacketed cable boasts 4.5mm in diameter, ensuring reliable performance. With 24 AWG wire size and 4 positions, it's perfect for various applications. The straight cable exit angle and brown, white, blue, and black wire color coding make installation a breeze. RoHS compliant and operating at 30 VAC/30 VDC, this high-quality assembly guarantees safe and efficient power distribution. Upgrade your wire management system with this essential component for seamless operations.

