T4052117003-002

Heilind Number:AMPT4052117003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4052117003-002
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M8-3MS-1.0-M12-3FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052117003-002
Amperage:3 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052117003-002

Detailed Description

Enhance connectivity with our RPC-M8-3MS-1.0-M12-3FS-PVC sensor cable assembly, crafted for seamless integration in industrial environments. This 1000mm long cable features a robust M8 plug on one end and an M12 receptacle on the other, facilitating secure and efficient data transfer. With 3 positions and a 4.5mm diameter, it ensures optimal signal transmission. The durable PVC jacket, in sleek black, offers protection and flexibility, while the 24 AWG wires in brown, blue, and black guarantee reliable power delivery. Operating at 60 VAC/60 VDC, this RoHS-compliant assembly is a dependable solution for your connectivity needs. Elevate performance with this essential component in wire management.