| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052117003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052117003-004 |
T4052117003-004
| Heilind Number: | AMPT4052117003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052117003-004 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and power your devices with this 3-meter-long sensor cable assembly. Featuring M8 plug and M12 receptacle connectors, it provides a reliable 3A amperage for seamless operation. The PVC jacket ensures durability, while the 24 AWG wire in brown, blue, and black colors guarantees efficient power transmission. With a cable diameter of 4.5mm, it's suitable for various applications. Operating at 60VAC/60VDC, this RoHS-compliant assembly is a dependable solution for wire management needs.

