| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052117003-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052117003-005 |
T4052117003-005
| Heilind Number: | AMPT4052117003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052117003-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8 to M12 Sensor Cable Assembly. Designed for seamless integration, this 5-meter cable features a three-position M8 plug on one end and a M12 receptacle on the other, offering versatile compatibility. With a 3A amperage and 24 AWG wire size, it ensures reliable power transmission for your applications. The durable PVC jacket in sleek black not only provides protection but also adds a professional finish. RoHS compliant and suitable for both AC and DC operations up to 60V, this cable assembly guarantees compliance with industry standards. Upgrade your setup with this essential component for efficient signal transmission in any environment.

