T4052117003-006

Heilind Number:AMPT4052117003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4052117003-006
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-3MS-7.0-M12-3FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052117003-006
Amperage:3 A
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052117003-006

Detailed Description

Experience seamless connectivity with our RPC-M8-3MS-7.0-M12-3FS-PVC Sensor Cable Assembly, meticulously engineered to deliver optimal performance. With an amperage of 3A and an overall length of 7000mm, this cable ensures reliable power transmission over long distances. Featuring an M8 plug on one end and an M12 receptacle on the other, it guarantees a secure and efficient connection. The 4.5mm cable diameter and 24 AWG wire size, along with PVC jacketing, provide durability and flexibility. With three positions and wire colors of Brown, Blue, and Black, it's easy to configure and install. Operating at 60VAC/60VDC, this RoHS-compliant assembly is not only efficient but also environmentally friendly. Perfect for various applications, including wire management and sensor connectivity, this cable assembly is a versatile and essential component in any setup.