| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052117003-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052117003-007 |
T4052117003-007
| Heilind Number: | AMPT4052117003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052117003-007 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial applications with this robust 10-meter cable assembly. Featuring an M8 plug on one end and an M12 receptacle on the other, it ensures secure and reliable connections. The three-position design, suitable for 24 AWG wires, accommodates essential signal transmission. Crafted with a durable PVC jacket in sleek black, this cable guarantees longevity and performance. RoHS compliant and rated for 3A at 60VAC/60VDC, it meets stringent quality and safety standards. Ideal for sensor applications, it streamlines wiring in any setup.

