| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052117004-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052117004-002 |
T4052117004-002
| Heilind Number: | AMPT4052117004-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052117004-002 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-4MS-1.0-M12-4FS-PVC Cable Assembly. Designed for seamless integration, this 1000mm long cable features a 4.5mm diameter, perfect for M8 to M12 connections. With four positions, it offers versatile utility, while the durable PVC jacket ensures longevity. The 24 AWG wire in brown, white, blue, and black guarantees reliable signal transmission. Operating at 30VAC/30VDC, this RoHS-compliant assembly is a dependable solution for various applications in wire management and sensor connectivity. Upgrade your setup today with this high-quality cable assembly.

