| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052117004-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052117004-004 |
T4052117004-004
| Heilind Number: | AMPT4052117004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052117004-004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our high-performance M8 to M12 Sensor Cable Assembly. Designed for seamless integration in demanding industrial environments, this 3-meter cable features a rugged PVC jacket for durability. With four positions and a 4.5mm cable diameter, it ensures reliable power and signal transmission. The M8 plug and M12 receptacle connectors provide a secure fit, while the 24 AWG wires in brown, white, blue, and black guarantee optimal conductivity. Operating at 30 VAC/30 VDC and RoHS compliant, this cable assembly is the perfect choice for your sensor applications. Elevate your connectivity standards with this essential component.

