| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052117004-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052117004-005 |
T4052117004-005
| Heilind Number: | AMPT4052117004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052117004-005 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-4MS-5.0-M12-4FS-PVC sensor cable assembly, designed for seamless integration in industrial settings. This 5-meter cable features an M8 plug on one end and an M12 receptacle on the other, providing a reliable connection for data transmission. With a 4.5mm cable diameter and PVC jacket, it ensures durability and flexibility for versatile installation. The 24 AWG wire is color-coded for easy identification, while RoHS compliance guarantees environmentally-friendly operation. Suitable for applications up to 30 VAC/DC, this cable assembly is essential for efficient wire management in any workplace.

