T4052117004-007

Heilind Number:AMPT4052117004-007
Manufacturer:TE Connectivity
Manufacturer Number:T4052117004-007
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-4MS-10.0-M12-4FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052117004-007
Amperage:3 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4052117004-007

Detailed Description

Enhance your sensor connections with this meticulously crafted cable assembly, featuring a sturdy PVC jacket for optimal durability. Measuring 10 meters in length, it offers ample reach for versatile applications. The M8 plug and M12 receptacle connectors, each with 4 positions, ensure secure and reliable contact. With a 4.5mm cable diameter and 24 AWG wire size, this assembly guarantees efficient signal transmission. The brown, white, blue, and black wire colors simplify installation, while the black jacket lends a sleek appearance. Operating at 30VAC/30VDC and RoHS compliant, it meets essential safety and environmental standards. Upgrade your wire management system with this high-performance solution.