| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052118003-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052118003-005 |
T4052118003-005
| Heilind Number: | AMPT4052118003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052118003-005 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M8-3MS-5.0-M12-3FR-PVC Cable Assembly, designed for seamless integration in sensor applications. This 5-meter cable boasts a durable PVC jacket in sleek black, with M8 and M12 connectors at each end for easy installation. With three positions and 24 AWG wire size, it ensures efficient power delivery at an amperage of 3A. The brown, blue, and black wire colors simplify identification, while ROHS compliance and a 60VAC/60VDC operating voltage guarantee safety and reliability. Perfect for industrial settings requiring robust wire management solutions.

