T4052118004-006

Heilind Number:AMPT4052118004-006
Manufacturer:TE Connectivity
Manufacturer Number:T4052118004-006
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-4MS-7.0-M12-4FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052118004-006
Amperage:3 A
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4052118004-006

Detailed Description

Enhance connectivity with our RPC-M8-4MS-7.0-M12-4FR-PVC Sensor Cable Assembly, meticulously crafted for optimal performance. Measuring 7000mm in length, this cable features an M8 plug at one end and an M12 receptacle at the other, accommodating a variety of connections. With 4.5mm cable diameter and 24 AWG wire size, it ensures efficient power transmission at an amperage of 3A. The durable Polyvinyl Chloride (PVC) jacket in sleek black not only provides insulation but also offers resistance to external elements. Each of the four wires, color-coded in brown, white, blue, and black, guarantees easy identification and installation. Operating at 30VAC/30VDC, this RoHS-compliant assembly is ideal for a wide range of applications in wire management and sensor connectivity. Upgrade your systems with this high-quality cable assembly for seamless and reliable performance.