| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052123003-001 |
| Amperage: | 3 A |
| Overall Length: | 500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052123003-001 |
T4052123003-001
| Heilind Number: | AMPT4052123003-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052123003-001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial settings with our 500mm Sensor Cable Assembly. Featuring a durable Polyurethane jacket and 24 AWG wire size, this cable ensures optimal performance and longevity. With M8 connectors at both ends, it offers seamless integration into your systems. The 3A amperage and 60V operating voltage make it suitable for a wide range of applications. Its straight cable exit angle and gray jacket color add to its versatility. RoHS compliant and meticulously designed, this cable assembly guarantees reliable signal transmission in any environment. Elevate your wire management with this essential component.

