| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052123003-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052123003-002 |
T4052123003-002
| Heilind Number: | AMPT4052123003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052123003-002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with our RPC-M8-3MS-1.0-M8-3FS-PUR cable assembly, designed for reliable performance in industrial environments. Measuring 1000mm in length with M8 connectors on both ends, this cable ensures a secure and efficient connection. With a 3A amperage and 24 AWG wire size, it meets the demands of power and signal transmission. The durable Polyurethane (PUR) jacket and straight cable exit angle provide flexibility and protection, while the brown, blue, and black wire colors simplify installation. Suitable for applications up to 60VAC/60VDC, this RoHS-compliant assembly is a dependable solution for your wire management needs.

