| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052123003-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052123003-003 |
T4052123003-003
| Heilind Number: | AMPT4052123003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052123003-003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M8-3MS-1.5-M8-3FS-PUR Sensor Cable Assembly. This 1500mm cable, featuring a 3A amperage and 24 AWG wire size, ensures reliable performance. With M8 connectors on both ends and a straight cable exit angle, it's ideal for sensor applications. The durable Polyurethane (PUR) jacket in sleek gray houses three 4.5mm diameter wires in brown, blue, and black. Operating at 60 VAC/DC, this RoHS-compliant assembly guarantees both safety and efficiency in wire management. Perfect for various industries, it offers seamless plug-and-receptacle connectivity with gender-specific connectors. Trust in its quality for streamlined operations.

