| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052123003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052123003-004 |
T4052123003-004
| Heilind Number: | AMPT4052123003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052123003-004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our M8 to M8 sensor cable, featuring a 3A amperage and 3000mm overall length for versatile use. With a Polyurethane (PUR) jacket and 24AWG wire size, this durable cable ensures reliable performance. Its straight cable exit angle and three-position connectors make installation a breeze. The brown, blue, and black wire colors simplify identification, while the gray jacket adds a sleek finish. Operating at 60VAC/60VDC and RoHS compliant, this cable meets industry standards for safety and environmental responsibility. Perfect for wire management in various applications, it's a must-have in your toolkit.

