T4052123003-005

Heilind Number:AMPT4052123003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4052123003-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-3MS-5.0-M8-3FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052123003-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052123003-005

Detailed Description

Enhance connectivity in your industrial setting with our RPC-M8-3MS-5.0-M8-3FS-PUR Sensor Cable Assembly. This high-performance cable features three positions, each meticulously crafted for optimal functionality. With an amperage of 3A and an overall length of 5000mm, it offers seamless power transmission over long distances. The M8 connectors at both ends ensure a secure and stable connection, while the Polyurethane (PUR) jacket provides durability and protection. Operating at 60VAC/60VDC, this RoHS-compliant cable assembly guarantees safety and reliability in your operations. Whether for machinery, sensors, or other devices, trust in the quality and performance of our cable assembly to keep your systems running smoothly.