| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052123003-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052123003-007 |
T4052123003-007
| Heilind Number: | AMPT4052123003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052123003-007 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M8-3MS-10.0-M8-3FS-PUR cable assembly, designed for efficient power transmission. With an amperage of 3A and an overall length of 10,000mm, it offers ample reach for various applications. The M8 connectors on both ends ensure secure attachment, while the 24 AWG wire size guarantees reliable conductivity. Made with durable Polyurethane (PUR) jacket material in a sleek gray color, this cable assembly is both sturdy and visually appealing. Operating at a voltage of 60 VAC and 60 VDC, it meets RoHS compliance standards for environmentally friendly usage. Perfect for sensor installations, this cable assembly streamlines connectivity with precision and ease.

