| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052123004-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052123004-005 |
T4052123004-005
| Heilind Number: | AMPT4052123004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052123004-005 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with our RPC-M8-4MS-5.0-M8-4FS-PUR cable assembly, meticulously crafted for optimal performance. This 5000mm-long cable features M8 connectors on both ends, with a 4-position layout and a durable 5mm diameter jacket made of Polyurethane (PUR). Ideal for various applications, it boasts a 3A amperage and 24 AWG wire size, ensuring reliable power and signal transmission. The cable, in subtle gray, is accented with brown, white, blue, and black wires for easy identification. With straight cable exit angles and RoHS compliance, this assembly guarantees both functionality and environmental responsibility. Elevate your wire management setup with this essential component.

