T4052124003-007

Heilind Number:AMPT4052124003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4052124003-007
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M8-3MS-10.0-M8-3FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052124003-007
Amperage:3 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052124003-007

Detailed Description

Enhance connectivity in industrial settings with our RPC-M8-3MS-10.0-M8-3FR-PUR Sensor Cable Assembly. Designed for efficiency and durability, this 10-meter cable features M8 connectors at both ends, ensuring a secure and reliable connection. With a 3A amperage capacity and 24 AWG wire size, it meets the demands of high-performance machinery. The Polyurethane (PUR) jacket offers excellent protection, while the brown, blue, and black wire colors facilitate easy installation. Operating at 60 VAC/60 VDC, this RoHS-compliant assembly guarantees safety and compliance in all applications. Whether in robotics, automation, or sensor networks, trust in the quality and performance of this cable assembly for seamless connectivity.