T4052124004-002

Heilind Number:AMPT4052124004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4052124004-002
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M8-4MS-1.0-M8-4FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052124004-002
Amperage:3 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4052124004-002

Detailed Description

Enhance your sensor connectivity with our RPC-M8-4MS-1.0-M8-4FR-PUR cable assembly. This 1000mm long, 3A amperage-rated cable features M8 connectors on both ends, ensuring secure and reliable connections in industrial environments. With four positions and 24 AWG wire size, it's perfect for data transmission. The durable Polyurethane (PUR) jacket in gray offers excellent protection, while the right-angle cable exit and brown, white, blue, and black wire colors provide easy installation and identification. RoHS compliant and suitable for 30VAC/30VDC operating voltages, this cable assembly guarantees both performance and safety in your applications. Elevate your wire management and connectivity with this essential component.