T4052124004-006

Heilind Number:AMPT4052124004-006
Manufacturer:TE Connectivity
Manufacturer Number:T4052124004-006
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-4MS-7.0-M8-4FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052124004-006
Amperage:3 A
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4052124004-006

Detailed Description

Enhance sensor connectivity with our RPC-M8-4MS-7.0-M8-4FR-PUR Cable Assembly, meticulously crafted for optimal performance. Featuring a durable Polyurethane (PUR) jacket in a sleek gray hue, this 7000 mm cable boasts a 5 mm diameter and right-angle cable exit, ideal for efficient installations. With 4 positions and 24 AWG wire size in brown, white, blue, and black, it ensures secure and color-coded connections. The M8 plug and receptacle connectors guarantee compatibility, while operating at 30 VAC/30 VDC ensures reliable power delivery. RoHS compliant, this assembly upholds environmental standards without compromising on quality. Elevate your wire management with this essential component, a perfect fit for various applications.