| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052127003-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052127003-002 |
T4052127003-002
| Heilind Number: | AMPT4052127003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052127003-002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our RPC-M8-3MS-1.0-M12-3FS-PUR Cable Assembly. This 1000mm long, 3A-rated cable features an M8 plug on one end and an M12 receptacle on the other, ensuring secure connections. With a 4.5mm cable diameter and durable Polyurethane (PUR) jacket, it offers reliable performance in demanding environments. The 24 AWG wire is color-coded for easy identification, and with RoHS compliance, you can trust in its quality and safety. Suitable for use with 60VAC/60VDC, this gray cable assembly is essential for efficient wire management in sensor applications.

