| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052127003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052127003-004 |
T4052127003-004
| Heilind Number: | AMPT4052127003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052127003-004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this durable and high-performance sensor cable assembly. Measuring 3000 mm in length, it features M8 plug and M12 receptacle connectors, each with 3 positions for seamless data transmission. The 4.5 mm cable diameter, crafted from Polyurethane (PUR), ensures flexibility and longevity in various industrial settings. With 24 AWG wire size in brown, blue, and black colors, this gray-jacketed assembly guarantees efficient signal transfer. Operating at 60 VAC/60 VDC and compliant with RoHS standards, it offers reliability and environmental sustainability in wire management. Upgrade your system with this essential component for optimal performance.

