| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052127003-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052127003-005 |
T4052127003-005
| Heilind Number: | AMPT4052127003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052127003-005 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with this durable and reliable M8 to M12 cable assembly. With a 5000mm length, it offers ample reach for various applications. The three-position design, featuring a 3A amperage rating, ensures efficient power transmission. Crafted with a 4.5mm cable diameter and 24 AWG wire size, it guarantees optimal performance. The Polyurethane (PUR) jacket provides flexibility and protection, while the brown, blue, and black wire colors allow for easy identification. Ideal for industrial use, this gray cable assembly is RoHS compliant, meeting environmental standards. Upgrade your setup with this high-quality solution for seamless connectivity.

