| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052127003-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052127003-006 |
T4052127003-006
| Heilind Number: | AMPT4052127003-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052127003-006 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setting with this rugged Sensor Cable Assembly. Featuring M8 and M12 connectors at either end, this 7-meter long cable ensures seamless data transmission with its 3A amperage capacity. The durable Polyurethane jacket offers reliable protection, while the 24 AWG wire in brown, blue, and black guarantees efficient signal transfer. With RoHS compliance and operating voltages of 60 VAC/60 VDC, this cable assembly is a dependable choice for your networking needs. Upgrade your wire management system today with this high-quality solution.

