| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052127004-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052127004-002 |
T4052127004-002
| Heilind Number: | AMPT4052127004-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052127004-002 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the RPC-M8-4MS-1.0-M12-4FS-PUR sensor cable assembly. Featuring a durable 1000mm Polyurethane (PUR) jacket in sleek gray, this high-quality cable ensures reliable performance in industrial environments. With M8 plug and M12 receptacle connectors at each end, it facilitates seamless integration into your systems. The four 24 AWG wires, color-coded in brown, white, blue, and black, offer easy identification and installation. Operating at 30VAC/30VDC and RoHS compliant, this cable assembly guarantees both safety and environmental responsibility. Upgrade your wire management setup with this essential component.

