T4052127004-003

Heilind Number:AMPT4052127004-003
Manufacturer:TE Connectivity
Manufacturer Number:T4052127004-003
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-4MS-1.5-M12-4FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052127004-003
Amperage:3 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4052127004-003

Detailed Description

Enhance connectivity in industrial settings with our RPC-M8-4MS-1.5-M12-4FS-PUR Sensor Cable Assembly. Designed for optimal performance, this 1500mm long cable features M8 and M12 connectors on either end, offering seamless integration with compatible devices. Constructed with durable Polyurethane (PUR) jacketing, it ensures longevity even in harsh environments. With four positions and 24 AWG wire size, it's perfect for transmitting power and data efficiently. The brown, white, blue, and black wire colors simplify installation, while the gray jacket color adds a sleek finish. RoHS compliant and rated for 30 VAC/30 VDC, this assembly guarantees safety and quality assurance. Ideal for various applications, it's a reliable solution for streamlined wire management. Elevate your connectivity experience with this high-performance cable assembly.