| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052127004-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052127004-005 |
T4052127004-005
| Heilind Number: | AMPT4052127004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052127004-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the RPC-M8-4MS-5.0-M12-4FS-PUR Sensor Cable Assembly, meticulously designed for seamless performance. This 5-meter long cable features M8 and M12 connectors with 4 positions each, ideal for industrial applications. Crafted with durable Polyurethane jacketing, it ensures longevity in harsh environments. The 24 AWG wires, color-coded for easy identification, guarantee reliable signal transmission. With a 3A amperage rating and 30VAC/30VDC operating voltage, this RoHS-compliant assembly offers both safety and efficiency. Perfect for sensor networks and automation systems, it's a versatile solution for your connectivity needs.

